
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$308.720 |
| 10+ | NT$240.390 |
| 74+ | NT$208.090 |
| 148+ | NT$200.520 |
| 296+ | NT$194.280 |
| 518+ | NT$190.050 |
Product Information
Product Overview
The MAX3223CUP+ is a 3V to 5.5V RS232 transceiver with AutoShutdown in 20 pin TSSOP package. Whenever the device does not sense a valid signal level on the receiver inputs, the onboard power supply and driver turns to shut down. This occurs if the RS232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS232 receiver input. It requires only 0.1μF capacitors in 3.3V operation. The high efficiency, dual charge pump power supply and a low dropout transmitter combine to deliver true RS232 performance from a single +3V to +5.5V supply.
- Two drivers and two receivers
- Operating temperature range from 0°C to 70°C
- AutoShutdown feature enabled after no activity on receiver input for 30μs
- Supply current is 1μA in shutdown mode
- Software control option for shutdown
- Integrated charge pump circuitry eliminates need of ±12 supply & operates in single 3.3V/5V supply
Applications
Communications & Networking, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
