
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$384.630 | NT$384.63 |
| Total Price | NT$384.63 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$384.630 |
| 10+ | NT$301.990 |
| 25+ | NT$281.360 |
| 100+ | NT$258.680 |
| 250+ | NT$255.350 |
| 500+ | NT$250.250 |
Product Information
Product Overview
The MAX3443EESA+T is a ±15KV ESD protected, ±60V fault protected, fail-safe RS485 transceiver in 8 pin NSOIC package. This fault protected RS485 transceiver feature ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three state output and on differential line receiver with three state input. The 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus. True fail-safe inputs have a logic high receiver output when the receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. The on-chip ±15KV ESD protection eliminates costly external protection devices.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Data transfer rate is 2.5Mbps to 10Mbps
- Features receiver/driver enable function
- Common mode input voltage range from -7V to +12V
- Low power shutdown mode
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3443EESA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
