
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$284.740 |
| 10+ | NT$220.350 |
| 25+ | NT$204.260 |
| 100+ | NT$186.580 |
| 300+ | NT$176.710 |
| 500+ | NT$173.060 |
Product Information
Product Overview
The MAX983ESA+ is an ultra low power, open drain, dual low voltage comparator in 8 pin NSOIC package. This single/dual supply micropower device is ideal for 3V or 5V single supply applications. The input voltage ranges from negative supply rail to within 1.3V of positive supply. It provides unique, simple method for adding hysteresis without feedback or complicated equations by using HYST pin and two resistors. The open drain outputs permit wire ORed configurations. The output voltage range of 11V makes the device ideal for level translators and bipolar to single ended converter. The MAX983 is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Supply voltage range is 2.5V to 11V and ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Internal bandgap reference voltage of 1.217V
- Propagation delay of 12μs (10mV overdrive)
- Internal precision reference of 2%
- Internal programmable hysteresis
- Input offset voltage of ±10mV (VCM = 2.5V)
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V in 5V operation
- Supply current of 3.1μA at TA = +25°C in 5V operation
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
NSOIC
Open Drain
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
2 Comparators
2Channels
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
12µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
