Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No784403Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835663
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,580.720 |
| 5+ | NT$3,464.310 |
| 10+ | NT$3,355.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,580.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No784403Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835663
Gear Head TypeSpur
Reduction Ratio500:1
Continuous Torque Max0.6N-m
Input Speed5000rpm
Efficiency53%
Gearhead Length30.6mm
Output Shaft Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.6N-m
Efficiency
53%
Output Shaft Material
-
SVHC
No SVHC (25-Jun-2025)
Reduction Ratio
500:1
Input Speed
5000rpm
Gearhead Length
30.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
