Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.520 |
| 4+ | NT$48.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoIS-EC-IT1220BLUCopy
Order Code2805012
IlluminationIlluminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Technical Specifications
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Product Range
-
Contact Current Max
20A
Contact Voltage DC Nom
12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
