Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoMA2641Copy
Manufacturer Standard Lead Time8 weeks
Order Code3582238
Also Known AsGTIN UPC EAN: 5013969246575
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,324.350 |
| 6+ | NT$4,237.870 |
| 12+ | NT$4,151.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,324.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2641Copy
Manufacturer Standard Lead Time8 weeks
Order Code3582238
Also Known AsGTIN UPC EAN: 5013969246575
Technical Datasheet
Case TypeBag
Case ColourBlack, Red
For Use WithTest Equipment & Accessories
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
All-in-one tool kit and test meter storage, featuring 27 pockets and 100% waterproof and crackproof polymer base.
- Adjustable padded compartments
- Convenient tool kit storage
- 100% Waterproof and crackproof polymer base
- Integrated trolley strap
- Dimension is 36mm x 24mm x 22mm
- Durable polyester construction
- Integrated trolley strap for ease of transport
- Dimensions (LxWxH): 360 x 240 x 220mm
Technical Specifications
Case Type
Bag
For Use With
Test Equipment & Accessories
SVHC
No SVHC (21-Jan-2025)
Case Colour
Black, Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.965
