Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No0020000011Copy
Manufacturer Standard Lead Time20 weeks
Order Code3220350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$290.790 |
Price for:Each
Minimum: 100
Multiple: 100
NT$29,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No0020000011Copy
Manufacturer Standard Lead Time20 weeks
Order Code3220350
Connector to ConnectorJIS 8303 to IEC 320 C13
Current Rating7A
Voltage Rating125V
Product Range-
Cable Length - Imperial7.7ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
JIS 8303 to IEC 320 C13
Voltage Rating
125V
Cable Length - Imperial
7.7ft
Current Rating
7A
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
