Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No18EV8N1718Copy
Manufacturer Standard Lead Time22 weeks
Order Code3220362
Your Part Number
84 In Stock
Need more?
84 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$243.630 |
| 10+ | NT$224.940 |
| 100+ | NT$211.940 |
| 250+ | NT$201.430 |
| 500+ | NT$193.210 |
| 1000+ | NT$185.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$243.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No18EV8N1718Copy
Manufacturer Standard Lead Time22 weeks
Order Code3220362
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating125V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
10A
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.8m
Voltage Rating
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136987
