Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No199-30Copy
Manufacturer Standard Lead Time20 weeks
Order Code3220380
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$861.310 |
| 10+ | NT$731.180 |
| 25+ | NT$692.320 |
| 100+ | NT$652.010 |
| 250+ | NT$636.990 |
| 500+ | NT$620.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$861.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No199-30Copy
Manufacturer Standard Lead Time20 weeks
Order Code3220380
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric2.5m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Metric
2.5m
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352901
