Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No457-010Copy
Manufacturer Standard Lead Time16 weeks
Order Code3220392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$364.850 |
Price for:Each
Minimum: 100
Multiple: 100
NT$36,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No457-010Copy
Manufacturer Standard Lead Time16 weeks
Order Code3220392
Connector to ConnectorMains Plug, Israel to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
Mains Plug, Israel to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275789
