Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$702.690 |
| 10+ | NT$596.520 |
| 25+ | NT$564.820 |
| 100+ | NT$531.930 |
| 250+ | NT$519.680 |
| 500+ | NT$506.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$702.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No458-05Copy
Order Code3220406
Connector to ConnectorNEMA 6-20P to IEC 320 C19
Cable Length - Metric2.5m
Current Rating20A
Voltage Rating250V
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 6-20P to IEC 320 C19
Current Rating
20A
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.570175
