Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5625125FCopy
Order Code5371260
Product RangeUnimet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric85mm
External Width - Metric250mm
External Depth - Metric260mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.84"
External Depth - Imperial10.24"
Product RangeUnimet
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
10.24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unimet
Configurable
No
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56

