Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4884-454GCopy
Manufacturer Standard Lead Time3 weeks
Order Code4839897
Product Range4880-4888 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,141.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,141.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4884-454GCopy
Manufacturer Standard Lead Time3 weeks
Order Code4839897
Product Range4880-4888 Series
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.64mm
External Diameter - Imperial0.025"
Melting Temperature183°C
Weight - Metric454g
Weight - Imperial1lb
Product Range4880-4888 Series
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.025"
Weight - Metric
454g
Product Range
4880-4888 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.64mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477096
