
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ARD00558Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3292027 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,037.810 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ARD00558Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3292027 |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | Li-Ion Battery Charger |
| Silicon Core Number | MCP1632-BAE/MS |
| Silicon Manufacturer | Microchip |
| Kit Contents | Demo Board MCP1632-BAE/MS |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MCP1632 Single-Cell Li-Ion battery charger demo boards were developed to help engineers reduce product design cycle time and have an optimum platform to evaluate the performance of these devices. MCP1632 provides all the analogue functions necessary to implement a stand-alone switch-mode power converter. When combined with an external microcontroller, the MCP1632 can be used to implement different intelligent converters like those necessary for battery chargers. The power train of this application uses the Single-Ended Primary Inductor Converter (SEPIC) topology. This topology offers buck-boost functionality and also has non-pulsating input current.
- Compact size, highly efficient battery charger
- Can operate in Buck (step-down) or Boost (step-up) mode
- Maximum output current: 1500mA can be adjusted via firmware
- Chemistry-optimized charging algorithm
- Maximum output power: 7W
- Factory-programmed source code provided
- Additional application functions can be implemented in the firmware
Technical Specifications
| Kit Application Type | Power Management - Battery |
|---|---|
| Silicon Core Number | MCP1632-BAE/MS |
| Kit Contents | Demo Board MCP1632-BAE/MS |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Li-Ion Battery Charger |
|---|---|
| Silicon Manufacturer | Microchip |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048988 |
