Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATA6847T-3333H/NHXVAOCopy
Manufacturer Standard Lead Time19 weeks
Order Code4825103
Your Part Number
260 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$82.230 |
| 25+ | NT$69.270 |
| 100+ | NT$68.670 |
| 3300+ | NT$62.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$82.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA6847T-3333H/NHXVAOCopy
Manufacturer Standard Lead Time19 weeks
Order Code4825103
Motor TypeThree Phase Brushless DC
Output Current-
IC Case / PackageWFVQFN-EP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max42V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Motor Type
Three Phase Brushless DC
IC Case / Package
WFVQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
40Pins
Supply Voltage Max
42V
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
