Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E768M16D1ZW-046 WT:CCopy
Manufacturer Standard Lead Time52 weeks
Order Code4723262
Your Part Number
2,720 In Stock
2,560 more incoming. You can reserve stock now
2,720 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,771.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,771.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E768M16D1ZW-046 WT:CCopy
Manufacturer Standard Lead Time52 weeks
Order Code4723262
DRAM TypeLPDDR4
Memory Density12Gbit
Memory Configuration768M x 16bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
LPDDR4
Memory Configuration
768M x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
12Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
