Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTC4C10163S1VC72BH1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4751014 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,074.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,074.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTC4C10163S1VC72BH1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4751014 |
| Memory Density | 8GB |
| Memory Speed | - |
| Module Memory | - |
| Module Form Factor | DDR5 CSODIMM |
| Memory Application | Notebook CSODIMM |
| Memory Configuration | 1G x 64bit |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Density | 8GB |
|---|---|
| Module Memory | - |
| Memory Application | Notebook CSODIMM |
| Supply Voltage Min | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Speed | - |
|---|---|
| Module Form Factor | DDR5 CSODIMM |
| Memory Configuration | 1G x 64bit |
| Supply Voltage Max | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
