Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No879-20-002-00-011000Copy
Manufacturer Standard Lead Time8 weeks
Order Code4297882
Product RangeMaxnetic 879 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$346.960 |
| 10+ | NT$278.080 |
| 100+ | NT$257.070 |
| 250+ | NT$245.750 |
| 500+ | NT$234.430 |
| 1000+ | NT$223.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$346.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No879-20-002-00-011000Copy
Manufacturer Standard Lead Time8 weeks
Order Code4297882
Product RangeMaxnetic 879 Series
No. of Contacts2Contacts
GenderHeader
Connector OrientationVertical
Pitch Spacing4mm
Current Rating-
Connector Colour-
Voltage Rating150VDC
Product RangeMaxnetic 879 Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Vertical
Current Rating
-
Voltage Rating
150VDC
SVHC
To Be Advised
Gender
Header
Pitch Spacing
4mm
Connector Colour
-
Product Range
Maxnetic 879 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006425
