Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0102Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872863
Product Range173112 Series
Also Known As1731120102, F-GSCH1/5-K173, 173112-0102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$42.040 |
| 100+ | NT$29.730 |
| 500+ | NT$27.690 |
| 1000+ | NT$23.900 |
| 2000+ | NT$23.570 |
| 3000+ | NT$23.560 |
Price for:Each
Minimum: 10
Multiple: 10
NT$420.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0102Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872863
Product Range173112 Series
Also Known As1731120102, F-GSCH1/5-K173, 173112-0102
Product Range173112 Series
Screw Length8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
SVHC
No SVHC (05-Nov-2025)
Screw Length
8mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005945
