Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100068-0071Copy
Order Code5148500
Product RangeTwinMax 100068 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$27.720 |
| 100+ | NT$22.170 |
| 500+ | NT$19.620 |
| 1000+ | NT$17.910 |
Price for:Each
Minimum: 10
Multiple: 10
NT$277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100068-0071Copy
Order Code5148500
Product RangeTwinMax 100068 Series
Wire Gauge32AWG
Conductor Area CSA-
Impedance100ohm
Jacket Colour-
Reel Length (Imperial)200ft
Reel Length (Metric)61m
No. of Max Strands x Strand SizeSolid
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyester
External Diameter1.4mm
Product RangeTwinMax 100068 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Gauge
32AWG
Impedance
100ohm
Reel Length (Imperial)
200ft
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester
Product Range
TwinMax 100068 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
61m
Conductor Material
Silver Plated Copper
External Diameter
1.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728
