Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100068-0108Copy
Manufacturer Standard Lead Time12 weeks
Order Code4262539
Product RangeTwinMax 100068 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$38.340 |
| 100+ | NT$36.730 |
| 500+ | NT$35.120 |
| 1000+ | NT$34.210 |
| 2000+ | NT$28.640 |
| 3000+ | NT$27.850 |
Price for:1 Reel: (200ft/60.9m)
Minimum: 10
Multiple: 10
NT$383.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100068-0108Copy
Manufacturer Standard Lead Time12 weeks
Order Code4262539
Product RangeTwinMax 100068 Series
Wire Gauge28AWG
Conductor Area CSA-
Impedance100ohm
Jacket Colour-
Reel Length (Imperial)200ft
Reel Length (Metric)60.9m
No. of Max Strands x Strand Size-
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyester
External Diameter2.29mm
Product RangeTwinMax 100068 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Gauge
28AWG
Impedance
100ohm
Reel Length (Imperial)
200ft
No. of Max Strands x Strand Size
-
Jacket Material
Polyester
Product Range
TwinMax 100068 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
60.9m
Conductor Material
Silver Plated Copper
External Diameter
2.29mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
