Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106114-1110Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121639
Product Range86290 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,274.420 |
| 5+ | NT$1,098.640 |
| 10+ | NT$1,069.070 |
| 25+ | NT$1,039.490 |
| 50+ | NT$1,009.910 |
| 100+ | NT$980.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,274.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106114-1110Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121639
Product Range86290 Series
Fibre Type-
Convert From Fibre Optic ConnectorMPO
Convert To Fibre Optic ConnectorMPO
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range86290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
MPO
Adapter Body Style
Straight Adapter
Product Range
86290 Series
Convert From Fibre Optic Connector
MPO
Body Material
Metal Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
