Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106115-1116Copy
Order Code5147551
Product Range86290 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,166.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,166.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106115-1116Copy
Order Code5147551
Product Range86290 Series
Fibre Type-
Convert From Fibre Optic ConnectorLC Duplex Jack
Convert To Fibre Optic ConnectorLC Duplex Jack
Body MaterialDie-Cast Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range86290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
LC Duplex Jack
Adapter Body Style
Straight Adapter
Product Range
86290 Series
Convert From Fibre Optic Connector
LC Duplex Jack
Body Material
Die-Cast Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.166
