Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106116-2000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121642
Product RangeSC 86290 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,266.410 |
| 5+ | NT$1,055.200 |
| 10+ | NT$982.730 |
| 25+ | NT$893.030 |
| 50+ | NT$802.890 |
| 100+ | NT$786.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,266.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106116-2000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121642
Product RangeSC 86290 Series
Fibre Type-
Convert From Fibre Optic ConnectorSC
Convert To Fibre Optic ConnectorSC
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeSC 86290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
SC
Adapter Body Style
Straight Adapter
Product Range
SC 86290 Series
Convert From Fibre Optic Connector
SC
Body Material
Metal Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01216
