Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120066-0698Copy
Order Code5147151
Product RangeMicro-Change 120066 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,059.110 |
| 5+ | NT$3,826.280 |
| 10+ | NT$3,633.540 |
| 25+ | NT$3,484.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,059.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0698Copy
Order Code5147151
Product RangeMicro-Change 120066 Series
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric18m
Cable Length - Imperial59.05ft
Product RangeMicro-Change 120066 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
59.05ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
18m
Product Range
Micro-Change 120066 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1245
