Print Page
121023-0364
Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V, 16 A, 18 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0364Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121964
Product RangemPm 121023 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$168.060 |
| 10+ | NT$144.560 |
| 100+ | NT$121.960 |
| 250+ | NT$104.040 |
| 500+ | NT$103.400 |
| 1000+ | NT$98.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$168.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0364Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121964
Product RangemPm 121023 Series
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact Material-
Contact Plating-
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
-
Coupling Type
Internal Thread
Cable Diameter Max
8mm
DIN Form
DIN Form A
Voltage Rating Max
250V
Mating Interface Pitch
18mm
Contact Material
-
Product Range
mPm 121023 Series
Cable Diameter Min
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0251
