Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130000-0076Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121479
Product RangeQuick-Change 130000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,538.810 |
| 5+ | NT$3,356.940 |
| 10+ | NT$3,212.350 |
| 25+ | NT$3,074.250 |
| 50+ | NT$2,925.290 |
| 100+ | NT$2,831.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,538.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130000-0076Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121479
Product RangeQuick-Change 130000 Series
Connector Type AQuick-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeQuick-Change 130000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Quick-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Quick-Change 130000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477
