Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0096Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121487
Product RangeMini-Change 130006 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,531.680 |
| 5+ | NT$1,493.110 |
| 10+ | NT$1,454.540 |
| 25+ | NT$1,363.500 |
| 50+ | NT$1,298.480 |
| 100+ | NT$1,236.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,531.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0096Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121487
Product RangeMini-Change 130006 Series
Connector Type AMini-Change A-Size Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444
