Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0232Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080871
Product RangeMini-Change 130006 Series
Also Known As1300060232, 103000A01F120, 130006-0232
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,456.410 |
| 10+ | NT$2,356.150 |
| 25+ | NT$2,309.020 |
| 50+ | NT$2,262.840 |
| 100+ | NT$2,216.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,456.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0232Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080871
Product RangeMini-Change 130006 Series
Also Known As1300060232, 103000A01F120, 130006-0232
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1300060232 is a 3.66m 16AWG Mini-Change® A-size Single-ended Cordset with 3-pole female (straight) to pigtail connector and yellow PVC jacket. The 130006 series rugged, sealed connector provides the first quick-connect alternative to hard-wiring. With this Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Threaded coupling
- Made of PVC connector/cable body
- Copper alloy contact
- Black epoxy coated zinc coupling nut
- IP67 Protection rating
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51
