Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130010-0498Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121501
Product RangeMini-Change 130010 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,255.800 |
| 5+ | NT$11,230.730 |
| 10+ | NT$11,205.650 |
| 25+ | NT$11,154.420 |
| 50+ | NT$11,103.190 |
| 100+ | NT$11,051.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,255.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0498Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121501
Product RangeMini-Change 130010 Series
Connector Type AMini-Change A-Size Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeMini-Change 130010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
98.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
30m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.875
