Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130094-0496Copy |
| Order Code | 5121596 |
| Product Range | Bus-Drop 130094 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,329.240 |
| 5+ | NT$3,262.660 |
| 10+ | NT$3,196.080 |
| 25+ | NT$3,129.490 |
| 50+ | NT$3,062.910 |
| 100+ | NT$2,996.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,329.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130094-0496Copy |
| Order Code | 5121596 |
| Product Range | Bus-Drop 130094 Series |
| Cable Grip Type | Support Grip |
| Eye Type | Single Eye |
| Grip Material | Stainless Steel |
| Cable Diameter Min | 13.46mm |
| Cable Diameter Max | 18.54mm |
| Mesh Length | 165mm |
| Breaking Strength | 498.95kg |
| Product Range | Bus-Drop 130094 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Grip Type | Support Grip |
|---|---|
| Grip Material | Stainless Steel |
| Cable Diameter Max | 18.54mm |
| Breaking Strength | 498.95kg |
| SVHC | No SVHC (04-Feb-2026) |
| Eye Type | Single Eye |
|---|---|
| Cable Diameter Min | 13.46mm |
| Mesh Length | 165mm |
| Product Range | Bus-Drop 130094 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
