Print Page
130146-0060
Power Entry Connector, 2PW3, NEMA 5-15R, 15 A, Yellow, Nylon (Polyamide), SI (Silicon) Body, 125 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130146-0060Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121934
Product RangeWatertite Extreme 130146 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,065.050 |
| 5+ | NT$1,942.640 |
| 10+ | NT$1,817.930 |
| 25+ | NT$1,704.260 |
| 50+ | NT$1,646.410 |
| 100+ | NT$1,608.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,065.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130146-0060Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121934
Product RangeWatertite Extreme 130146 Series
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130146 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18643
