Print Page
130146-0061
Power Entry Connector, NEMA 5-15R, 15 A, Black, Nylon (Polyamide), SI (Silicon) Body, 125 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130146-0061Copy
Order Code5148444
Product RangeWatertite Extreme 130146 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,625.050 |
| 5+ | NT$2,379.010 |
| 10+ | NT$2,186.690 |
| 25+ | NT$2,067.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,625.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130146-0061Copy
Order Code5148444
Product RangeWatertite Extreme 130146 Series
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130146 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
