Print Page
130146-0078
Power Entry Connector, Non-NEMA, 15 A, Yellow, Nylon (Polyamide), SI (Silicon) Body, 250 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130146-0078Copy
Order Code5148445
Product RangeWatertite Extreme 130146 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,922.740 |
| 5+ | NT$1,742.790 |
| 10+ | NT$1,601.640 |
| 25+ | NT$1,514.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,922.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130146-0078Copy
Order Code5148445
Product RangeWatertite Extreme 130146 Series
Connector TypeNon-NEMA
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC250V
Product RangeWatertite Extreme 130146 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Non-NEMA
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130146 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
