Print Page
130146-0125
Power Entry Connector, IP67, NEMA 5-20R, 20 A, Yellow, 125 V, Watertite Extreme 130146 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130146-0125Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121947
Product RangeWatertite Extreme 130146 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,101.360 |
| 5+ | NT$6,391.240 |
| 10+ | NT$6,012.500 |
| 25+ | NT$5,586.410 |
| 50+ | NT$5,207.670 |
| 100+ | NT$5,018.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,101.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130146-0125Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121947
Product RangeWatertite Extreme 130146 Series
Connector TypeNEMA 5-20R
Current Rating20A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-20R
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Connector Body Material
-
Product Range
Watertite Extreme 130146 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
