Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130153-0144Copy |
| Order Code | 5147417 |
| Product Range | Safeway 130153 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$5,429.590 |
| 5+ | NT$5,159.250 |
| 10+ | NT$5,056.070 |
| 25+ | NT$4,952.880 |
| 50+ | NT$4,849.700 |
| 100+ | NT$4,746.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,429.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130153-0144Copy |
| Order Code | 5147417 |
| Product Range | Safeway 130153 Series |
| GFCI Type | - |
| GFCI Plug Type | - |
| GFCI Receptacle Type | - |
| Current Rating | 20A |
| Voltage Rating | 120VAC |
| Cord Length - Imperial | - |
| Cord Length - Metric | - |
| Product Range | Safeway 130153 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| GFCI Type | - |
|---|---|
| GFCI Receptacle Type | - |
| Voltage Rating | 120VAC |
| Cord Length - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
| GFCI Plug Type | - |
|---|---|
| Current Rating | 20A |
| Cord Length - Imperial | - |
| Product Range | Safeway 130153 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 249.475 |
