Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146235-0001-TR275Copy
Order Code5156186
Product Range146235 Series
Also Known As146235-0001, 1462350001
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 275+ | NT$32.940 |
| 550+ | NT$32.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 275
Multiple: 275
NT$9,058.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146235-0001-TR275Copy
Order Code5156186
Product Range146235 Series
Also Known As146235-0001, 1462350001
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range146235 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146235 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
