Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0185Copy
Order Code5148287
Product RangeMini-Fit BMI 42475 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$88.710 |
| 10+ | NT$72.460 |
| 100+ | NT$62.360 |
| 250+ | NT$58.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0185Copy
Order Code5148287
Product RangeMini-Fit BMI 42475 Series
Product RangeMini-Fit BMI 42475 Series
No. of Positions18Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 and Mini-Fit Plus 46012 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
18Ways
For Use With
Molex Mini-Fit 5558 and Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.995
