Print Page
171088-8411
Rectangular Power Connector, R/A, 16 Contacts, Ten60 171088 Series, PCB Mount, Press Fit, Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171088-8411Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220983
Product RangeTen60 171088 Series
Also Known As1710888411, 171088-8401, 171088-8411
Your Part Number
225 In Stock
Need more?
225 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$653.800 |
| 10+ | NT$636.980 |
| 25+ | NT$622.600 |
| 100+ | NT$608.210 |
| 250+ | NT$596.160 |
| 500+ | NT$584.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$653.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171088-8411Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220983
Product RangeTen60 171088 Series
Also Known As1710888411, 171088-8401, 171088-8411
No. of Contacts16Contacts
Product RangeTen60 171088 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Ten60 171088 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008738
