Print Page
171088-8416
Rectangular Power Connector, R/A, 31 Contacts, Ten60 171088 Series, PCB Mount, Press Fit, Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171088-8416Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220984
Product RangeTen60 171088 Series
Also Known As1710888416, 171088-8406, 171088-8416
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$677.660 |
| 10+ | NT$661.340 |
| 25+ | NT$645.010 |
| 100+ | NT$628.680 |
| 250+ | NT$619.390 |
| 500+ | NT$610.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$677.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171088-8416Copy
Manufacturer Standard Lead Time14 weeks
Order Code4220984
Product RangeTen60 171088 Series
Also Known As1710888416, 171088-8406, 171088-8416
No. of Contacts31Contacts
Product RangeTen60 171088 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
31Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Ten60 171088 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010787
