Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 171090-8416Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4220990 |
| Product Range | Ten60 171090 Series |
| Also Known As | 1710908416, 171090-8416 |
| Your Part Number |
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$683.230 |
| 10+ | NT$666.090 |
| 25+ | NT$650.730 |
| 100+ | NT$635.370 |
| 250+ | NT$622.990 |
| 500+ | NT$610.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$683.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 171090-8416Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4220990 |
| Product Range | Ten60 171090 Series |
| Also Known As | 1710908416, 171090-8416 |
| No. of Contacts | 31Contacts |
| Product Range | Ten60 171090 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Press Fit |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 31Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | - |
| Product Range | Ten60 171090 Series |
|---|---|
| Contact Termination Type | Press Fit |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
