Print Page
173107-0785
Combination Layout D Sub Connector, IP20, 173107 Series, DE-2W2C, Receptacle, 2 Contacts, 2 Power
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173107-0785Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121634
Product Range173107 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$499.860 |
| 10+ | NT$425.100 |
| 25+ | NT$361.310 |
| 100+ | NT$337.960 |
| 250+ | NT$322.540 |
| 500+ | NT$307.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$499.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0785Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121634
Product Range173107 Series
Product Range173107 Series
Insert ArrangementDE-2W2C
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Insert Arrangement
DE-2W2C
No. of Contacts
2Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
