Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0380Copy
Order Code4003149
Product Range173112 Series
Also Known As1731120380, F-GSCH1/5-K129SSN, 173112-0380
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$31.600 |
| 10+ | NT$25.460 |
| 50+ | NT$22.900 |
| 100+ | NT$20.300 |
| 500+ | NT$18.250 |
| 1000+ | NT$16.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0380Copy
Order Code4003149
Product Range173112 Series
Also Known As1731120380, F-GSCH1/5-K129SSN, 173112-0380
Product Range173112 Series
Screw Length6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size5
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
5
Screw Length
6mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
