Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19001-0007Copy
Manufacturer Standard Lead Time17 weeks
Order Code5121799
Product RangeAvikrimp 19001 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$37.990 |
| 100+ | NT$33.350 |
| 500+ | NT$30.630 |
| 1000+ | NT$28.730 |
| 2000+ | NT$27.550 |
| 3000+ | NT$26.580 |
Price for:Each
Minimum: 10
Multiple: 10
NT$379.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0007Copy
Manufacturer Standard Lead Time17 weeks
Order Code5121799
Product RangeAvikrimp 19001 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeAvikrimp 19001 Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19001 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
-
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00199
