Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190010003Copy
Order Code1512017
Product RangeAvikrimp 19001 Series
Also Known As19001-0003, GTIN UPC EAN: 800753026544
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No190010003Copy
Order Code1512017
Product RangeAvikrimp 19001 Series
Also Known As19001-0003, GTIN UPC EAN: 800753026544
Product RangeAvikrimp 19001 Series
Tab Size - Metric4.75mm x 0.51mm
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Terminal MaterialBrass
Alternatives for 190010003
1 Product Found
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19001 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.96mm²
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Max
18AWG
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
