Print Page
19003-0044
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0044Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3222353 |
| Product Range | InsulKrimp 19003 Series |
| Also Known As | 190030044, BB-2206VB, 19003-0044 |
| Your Part Number |
1,206 In Stock
Need more?
860 Delivery in 1-2 Business Days(SG stock)
346 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.620 |
Price for:Each
Minimum: 10
Multiple: 10
NT$116.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0044Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3222353 |
| Product Range | InsulKrimp 19003 Series |
| Also Known As | 190030044, BB-2206VB, 19003-0044 |
| Product Range | InsulKrimp 19003 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | - |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | InsulKrimp 19003 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00099 |
