Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19003-0111Copy
Order Code5121808
Product RangeInsulKrimp 19003 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$11.110 |
| 100+ | NT$9.760 |
| 500+ | NT$8.960 |
| 1000+ | NT$8.410 |
| 2000+ | NT$8.060 |
| 3000+ | NT$7.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$111.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0111Copy
Order Code5121808
Product RangeInsulKrimp 19003 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeInsulKrimp 19003 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19003 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
