Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19009-0007Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121820
Product RangeVibraKrimp 19009 Series
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.190 |
| 100+ | NT$9.820 |
| 500+ | NT$9.020 |
| 1000+ | NT$8.460 |
| 2000+ | NT$8.110 |
| 3000+ | NT$7.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$111.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19009-0007Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121820
Product RangeVibraKrimp 19009 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeVibraKrimp 19009 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
18AWG
Product Range
VibraKrimp 19009 Series
Insulator Material
-
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
