Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19054-0086Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121717
Product RangeInsulKrimp 19054 Series
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.450 |
| 100+ | NT$6.380 |
| 500+ | NT$5.800 |
| 1000+ | NT$5.460 |
| 2000+ | NT$5.250 |
| 3000+ | NT$5.100 |
Price for:Each
Minimum: 10
Multiple: 10
NT$74.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19054-0086Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121717
Product RangeInsulKrimp 19054 Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeInsulKrimp 19054 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19054 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
