Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0007Copy
Manufacturer Standard Lead Time18 weeks
Order Code5121718
Product RangeNylaKrimp 19067 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$40.900 |
| 100+ | NT$35.910 |
| 500+ | NT$32.980 |
| 1000+ | NT$30.940 |
| 2000+ | NT$29.660 |
| 3000+ | NT$28.610 |
Price for:Each
Minimum: 10
Multiple: 10
NT$409.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0007Copy
Manufacturer Standard Lead Time18 weeks
Order Code5121718
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372
